help desk software
DATA SHEET

MTSW-107-22-F-D-440

Samtec

.100" Variable Post Height Terminal Strip

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MTSW-107-22-F-D-440
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
.100" Variable Post Height Terminal Strip
Search Keywords:
MTSW10722FD440
IN STOCK: 790
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.330
$33.250
250
$1.090
$272.500
500
$1.050
$525.000
1,000
$0.777
$777.000
2,500
$0.694
$1,735.000
5,000
$0.557
$2,785.000
7,500 +
$0.544
$4,080.000
Product Guides