help desk software
DATA SHEET

MUSBS-05-S-B-TH-TR

Samtec

IP68 Sealed Mini USB Port .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MUSBS-05-S-B-TH-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
175
Package Type:
REEL
Body Orientation:
Straight
The SAMTEC MUSBS-05-S-B-TH-TR is an IP68 Sealed Mini USB Port, designed for applications requiring reliable and durable data connectivity in harsh environments. With its high level of sealing, this mini USB port offers excellent protection against dust, moisture, and chemical substances, ensuring a reliable connection even in demanding conditions. This compact and versatile connector is ideal for use in industrial, automotive, and outdoor applications where a robust and waterproof connection is essential. The MUSBS-05-S-B-TH-TR mini USB port from SAMTEC is a highly reliable and durable solution that provides excellent performance and protection in challenging environments.
Search Keywords:
MUSBS05SBTHTR
IN STOCK: 1,012
Ships today, if you order in
Manufacturer Stock:
8,358   can ship 12/2/24
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.69
$5.690
25
$4.63
$115.750
50
$4.30
$215.000
100
$3.96
$396.000
500
$3.64
$1,820.000
1,000
$3.43
$3,430.000
2,500
$3.38
$8,450.000
4,375 +
$3.33
$14,568.750
Product Guides