Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
PLCC-068-F-A
RoHS:
No
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
PLCC Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
1.27 mm
Number of Contacts:
68
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
The PLCC-068-F-A is a versatile 1.27 mm surface mount socket designed for use with both DIP and chip carrier electronics components. This high-quality socket from SAMTEC offers seamless and secure connections for your surface mount applications, ensuring reliable signal transmission in your circuit designs. With its compact design and easy installation, the PLCC-068-F-A is an ideal choice for electronic enthusiasts and professionals alike. Experience the convenience and functionality of this surface mount socket and take your circuitry projects to the next level with SAMTEC's PLCC-068-F-A.
Search Keywords:
PLCC068FA
This product is discontinued, but still in stock
IN STOCK:
12
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$14.27
$14.270
25
$7.96
$199.000
100
$4.02
$402.000
400
$3.56
$1,424.000
1,000
$3.10
$3,100.000
5,000
$2.68
$13,400.000
10,000
+
$2.50
$25,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745783-2
25 MSFL RCPT RA 318 (FM)
108RSS035M
Aluminum Electrolytic Capacitor - 1000uF ±20% - 35WVDC - +85°C
MF-RX185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm ...
MNT-105-BK-T
.100" Multi Position Shunt
CSP6-01
Screw & Lock Support - 0.256in (6.5mm) Mounting Hole - 0.394in (10 mm) Body Dia - #6, M3 C...