help desk software
DATA SHEET

QSE-014-01-F-D-DP-A

Samtec

0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QSE-014-01-F-D-DP-A
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
TRAY
Type:
High Speed Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
28
Maximum Voltage Rating:
225 VAC
Maximum Current Rating:
(2/23)/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC QSE-014-01-F-D-DP-A is a high-performance socket strip designed for high-speed and differential-pair applications. With a compact 0.80 mm Q Pairs® pitch, this socket strip allows for efficient signal transmission and reliable connections. Equipped with a ground plane for enhanced signal integrity, it provides superior electrical performance. The QSE-014-01-F-D-DP-A is an ideal choice for applications that require precise and reliable differential-pair connectivity.
Search Keywords:
QSE01401FDDPA
IN STOCK: 589
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.33
$26.650
25
$5.07
$126.750
96
$5.00
$480.000
192
$4.67
$896.640
288
$3.82
$1,100.160
576
$3.43
$1,975.680
1,056
$2.64
$2,787.840
2,592 +
$2.60
$6,739.200
Product Guides