QSE-020-01-F-D-A-K
SamtecThis 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QSE-020-01-F-D-A-K
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TRAY
Type:
High Speed Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
225 VAC
Maximum Current Rating:
(2/23)/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a
Search Keywords:
QSE02001FDAK
Different packaging options available. See Alternatives
IN STOCK:
112
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.51
$37.550
25
$6.18
$154.500
96
$5.92
$568.320
192
$4.42
$848.640
288
$4.36
$1,255.680
576
$3.88
$2,234.880
1,056
$3.08
$3,252.480
2,592
+
$2.93
$7,594.560
Tools/3D Models
Product Guides