QSE-060-01-F-D-A
SamtecThis 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QSE-060-01-F-D-A
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
TRAY
Type:
High Speed Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
225 VAC
Maximum Current Rating:
(2/23)/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
reduced contact area design ensures reliable and secure electrical connections. With a dual row configuration and a compact footprint, the QSE-060-01-F-D-A socket is perfect for board-to-board applications requiring high speed and high-density signal transmission. Its low insertion force and high cycle life make it an ideal choice for various demanding applications.
Search Keywords:
QSE06001FDA
IN STOCK:
69
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.84
$49.200
48
$9.31
$446.880
96
$8.94
$858.240
144
$8.35
$1,202.400
288
$6.84
$1,969.920
528
$6.14
$3,241.920
1,008
+
$4.73
$4,767.840
Tools/3D Models
Product Guides