QSH-030-01-F-D-A-K
SamtecStacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QSH-030-01-F-D-A-K
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TRAY
Type:
Micro High Speed Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
60
Maximum Voltage Rating:
175 VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The QSH-030-01-F-D-A-K is a 60-pole 2-row 0.50mm High Speed Ground Plane Socket Strip with 3.00µin (0.076µm) gold-plated phosphor bronze contacts and LCP insulator. The QSH series single ended plane socket strip is compatible with HQCD, QTH, QTH-EM and QTH-RA series connectors.
Search Keywords:
QSH03001FDAK
Different packaging options available. See Alternatives
IN STOCK:
2,419
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.440
$27.200
96
$4.363
$418.848
192
$4.319
$829.248
288
$3.863
$1,112.544
576
$3.639
$2,096.064
1,056
$3.512
$3,708.672
2,592
$2.751
$7,130.592
5,088
+
$2.663
$13,549.344
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
CDNBS08-SRDA3.3-4
ESD Suppressors Diode Array - 3.3V - 8-Pin - SOIC - 15(Typ) pF.
1375801-1
SHROUD, 120 POS PC104 PLUS
MCP1826S-3302E/DB
Fixed LDO Voltage Regulator - 2.3V to 6V in - 250mV Dropout - 3.3Vout - 1Aout - SOT-223 - ...
7914J-1-000E
Tactile Switch - SPST - N.O. - Round Button - J-Hook - 5 x 5 x 4.19 mm - 0.1A - 16VAC - 16...
SRP4020TA-2R2M
Inductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 2.2 µH - 100KHz - 4A - 61m O...