help desk software
DATA SHEET

QSH-030-01-L-D-A

Samtec

Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QSH-030-01-L-D-A
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
TRAY
Type:
Micro High Speed Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
60
Maximum Voltage Rating:
175 VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The QSH-030-01-L-D-A is a 60-pole 2-row 0.50mm High Speed Ground Plane Socket Strip with 10.0µin (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The QSH series single ended plane socket strip is compatible with HQCD, QTH, QTH-EM and QTH-RA series connectors. Operating temperature range is from -55°C to 125°C. Tipical aplication is industrial.
Search Keywords:
QSH03001LDA
  Different packaging options available.  See Alternatives
IN STOCK: 2,065
Ships today, if you order in
Manufacturer Stock:
3,334   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.30
$26.500
96
$5.02
$481.920
192
$4.94
$948.480
288
$4.44
$1,278.720
576
$4.20
$2,419.200
1,056
$4.05
$4,276.800
2,592
$3.39
$8,786.880
5,088 +
$3.34
$16,993.920
Product Guides