QSH-060-01-L-D-A
SamtecStacking Board Connector - 120 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QSH-060-01-L-D-A
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
64
Package Type:
TRAY
Type:
Micro High Speed Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
120
Maximum Voltage Rating:
175 VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The QSH-060-01-L-D-A is a 120-pole 2-row 0.50mm High Speed Ground Plane Socket Strip with 10.0µin (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The QSH series single ended plane socket strip is compatible with HQCD, QTH, QTH-EM and QTH-RA series connectors. Operating temperature range is from -55°C to 125°C. Tipical aplication is industrial.
Search Keywords:
QSH06001LDA
Different packaging options available. See Alternatives
IN STOCK:
820
Ships today, if you order in
Manufacturer Stock:
6,729
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.05
$30.250
25
$5.76
$144.000
64
$5.67
$362.880
128
$5.34
$683.520
256
$4.90
$1,254.400
512
$4.63
$2,370.560
1,024
$4.35
$4,454.400
2,560
+
$4.29
$10,982.400
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
591-3001-102F
591 Prism® SMD 3mm Sq BiColor R/G 2mA Sample
1757051
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1757284
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1767012
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
1767067
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...