QTH-030-07-L-D-A
Samtec0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
QTH-030-07-L-D-A
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
54
Package Type:
TRAY
Type:
Micro High Speed Terminal Strip
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
0.5 mm
Number of Contacts:
60
Maximum Voltage Rating:
175 VAC
Maximum Current Rating:
(2/25)/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC part QTH-030-07-L-D-A is a high-speed ground plane terminal strip designed for circuit board applications. With a short profile of just 0.50 mm, this Q Strip® terminal strip ensures efficient signal and power transmission while minimizing space requirements. It is specifically designed to provide a reliable ground connection on a PCB, enhancing signal integrity and reducing electromagnetic interference. This terminal strip is an excellent choice for applications requiring high-speed data transfer and optimal signal performance.
Search Keywords:
QTH03007LDA
IN STOCK:
340
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.03
$20.030
10
$16.23
$162.300
25
$13.81
$345.250
54
$12.03
$649.620
108
$11.24
$1,213.920
270
$9.97
$2,691.900
540
+
$8.13
$4,390.200
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
DR-RDN20
AC/DC Industrial DIN rail power supply - Output 24VDC at 20A - redundant module.
NRJ6HF
Slim Jacks - 1/4" stereo jack - switched - fully threaded nose
Horizontal PCB panel moun...
9014350000
Crimp Tool - Ratchet - Weidmuller 20-12AWG Wire End Ferrules.
U77A11182001
Connector Accessories SFP Cage Right Angle Tray