SCRE-01
SamtecModular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat5e - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SCRE-01
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Telephone/Telecom
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-20 to 75 °C
The SCRE-01 is a 8-pole Sealed Circular Ethernet Receptacle with gold-plated phosphor bronze contacts. Ethernet Cat-5e panel mount assembly and termination for standard Ethernet cable. The SCRE series panel mount receptacle is compatible with SCPE and SCPFE connectors.
Search Keywords:
SCRE01
IN STOCK:
471
Ships today, if you order in
Manufacturer Stock:
1,518
can ship
11/25/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$20.47
$20.470
10
$10.23
$102.300
25
$9.45
$236.250
50
$9.30
$465.000
100
$8.78
$878.000
250
$8.15
$2,037.500
500
+
$8.02
$4,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
RA901-VB-B-9-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...
PX0842/A
USB ADAPTOR - 2.0 TYPE A - TYPE B - IP68