help desk software
DATA SHEET

SFM-120-01-L-D-DS

Samtec

.050" Tiger Eye™ High-Reliability Socket Strip

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SFM-120-01-L-D-DS
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
40
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
.050" Tiger Eye™ High-Reliability Socket Strip
Search Keywords:
SFM12001LDDS
IN STOCK: 67
Ships today, if you order in
Minimum Order:
14
Multiple:
14
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
14
$12.61
$176.540
28
$11.34
$317.520
56
$10.91
$610.960
112
$9.97
$1,116.640
252
$9.76
$2,459.520
504
$9.45
$4,762.800
1,008 +
$8.84
$8,910.720
Product Guides