help desk software

SFM-125-02-S-D-A

Samtec

Wire-To-Board Connector - 1.27 mm - 50 Contacts - Receptacle - Surface Mount - 2 Rows. .. see full description

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SFM-125-02-S-D-A
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
16
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SFM-125-02-S-D-A is a 50-way 2-row 0.050-inch Tiger Eye™ High Reliability Socket Strip with gold-plated beryllium copper contacts. The SFM series strip mates with TFM, TFSD and TFSS connectors. It comes with a black liquid crystal polymer insulator. This connector has operating temperature range from -55°C to 125°C.
Search Keywords:
SFM12502SDA
IN STOCK: 1,425
Can Ship immediately
Manufacturer Stock:
3,021   can ship 10/28/24
Minimum Order:
16
Multiple:
16
Factory Lead-Time
3 Weeks can ship 11/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$7.86
$125.760
32
$7.10
$227.200
64
$6.33
$405.120
112
$5.97
$668.640
256
$5.88
$1,505.280
512
$5.38
$2,754.560
1,008
$4.85
$4,888.800
2,512 +
$4.78
$12,007.360