SFSD-10-28-H-10.00-SR
Samtec.050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SFSD-10-28-H-10.00-SR
RoHS:
Yes
HTS:
8544420000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The SFSD-10-28-H-10.00-SR is a high-quality cable assembly designed for reliable and efficient connections. Featuring the innovative Tiger Eyeâ„¢ double row socket system, this cable assembly offers exceptional flexibility and durability.With a pin pitch of .050, this cable assembly is perfect for applications that require compact and space-saving designs. The discrete wire design ensures maximum signal transfer and optimal performance.The SFSD-10-28-H-10.00-SR is built with precision and attention to detail, ensuring a secure and reliable connection every time. Whether you are working on a commercial, industrial, or consumer project, this cable assembly will exceed your expectations.Choose the SFSD-10-28-H-10.00-SR for your next project and experience unrivaled performance and quality.
Search Keywords:
SFSD1028H1000SR
IN STOCK:
68
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.94
$34.700
25
$6.36
$159.000
50
$6.26
$313.000
100
$6.17
$617.000
250
$6.07
$1,517.500
500
$5.98
$2,990.000
1,000
+
$5.89
$5,890.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
3207
LTF 7 Heyco® Original Series-35Liquid Tight Cordgrips
2631480002
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 295 ohms@100MHz - OD 0.485” -...
242125
RF Adapter - N Jack to SMA Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass.
0431173951
Snap On Free Hanging Ferrite Core - 180Ohm @ 100MHz - ID 0.201" Dia (5.11mm) - OD 0.504" W...