SHF-105-01-L-D-TH
SamtecWire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SHF-105-01-L-D-TH
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
TUBE
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.75/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SHF-105-01-L-D-TH is a 10-pole 2-row 1.27mm Shrouded Terminal Strip with 10µinch (0.25µm) phosphor bronze contacts and LCP (Liquid Crystal Polymer) insulator. The SHF series through-hole terminal strip is compatible with FFSD series connectors without strain relief.
Search Keywords:
SHF10501LDTH
Different packaging options available. See Alternatives
IN STOCK:
2,139
Ships today, if you order in
Manufacturer Stock:
26,860
can ship
12/2/24
Minimum Order:
45
Multiple:
45
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
45
$2.85
$128.250
90
$2.37
$213.300
270
$2.02
$545.400
540
$1.73
$934.200
1,035
$1.50
$1,552.500
2,520
$1.44
$3,628.800
5,040
$1.21
$6,098.400
7,515
+
$1.19
$8,942.850
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
776539-2
AS 16, 12P CAP ASSY, RD, KEY 2
AQV252GAZ
Solid State Relay 50mA 1.5V DC-IN 2.5A 48V AC/DC-OUT 6-Pin DIP SMD T/R
MS3126F12-10S
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
PIC18F8680-E/PT
Microcontroller - PIC Processor - 8-Bit - 25MHz - 68 I/O - 64KB (32K x 16) FLASH - 1K x 8 ...
ICD26S13E4GX00LF
Conn High Density D-Sub SKT 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port