help desk software
DATA SHEET

SHF-108-01-L-D-SM

Samtec

Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry SMD Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SHF-108-01-L-D-SM
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
34
Package Type:
TUBE
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.75/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC part SHF-108-01-L-D-SM is a shrouded header with four sides, designed for secure and reliable connections. With a total of 16 positions and a pitch of 1.27mm, this header is suitable for various applications. It features solder terminals for easy and convenient installation. The top entry design enables smooth integration onto circuit boards. Packaged in a protective tube for safe handling and shipping, this surface mount device ensures durability and high performance.
Search Keywords:
SHF10801LDSM
IN STOCK: 386
Ships today, if you order in
Minimum Order:
34
Multiple:
34
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
34
$3.51
$119.340
68
$2.92
$198.560
272
$2.54
$690.880
510
$2.44
$1,244.400
1,020
$2.40
$2,448.000
2,516
$2.37
$5,962.920
5,032
$2.33
$11,724.560
7,514 +
$2.30
$17,282.200
Product Guides