Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SLW-105-01-G-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
406 VAC
Maximum Current Rating:
5.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords:
SLW10501GD
IN STOCK:
3,909
Can Ship immediately
Manufacturer Stock:
787
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
10
$2.19
$21.900
100
$1.75
$175.000
250
$1.72
$430.000
500
$1.44
$720.000
1,000
$1.23
$1,230.000
2,500
$1.21
$3,025.000
5,000
$1.09
$5,450.000
7,500
+
$1.07
$8,025.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
901-125-11
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel
1410186-2
MULTIGIG RT T2 .8" BP HALF LEFT
MMS-104-02-L-DH
2.00 mm Tiger Claw™ Socket Strip
280389-2
2X4P MODU II SHRD HDR,RT ANG,0.38AU
55A1121-16-0/9-9
Conductor Multi-Conductor Cable - 2 (1 Pair Twisted) - White - 16 AWG - Braid.