Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SLW-105-01-T-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
406 VAC
Maximum Current Rating:
5.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords:
SLW10501TS
IN STOCK:
8,858
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5155
$25.775
500
$0.3781
$189.050
1,000
$0.2857
$285.700
2,500
$0.2549
$637.250
5,000
$0.1863
$931.500
7,500
+
$0.1571
$1,178.250
Tools/3D Models
Product Guides