Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SLW-114-01-T-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
406 VAC
Maximum Current Rating:
5.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords:
SLW11401TS
IN STOCK:
975
Ships today, if you order in
Manufacturer Stock:
3,965
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$2.359
$58.975
250
$1.452
$363.000
500
$1.185
$592.500
1,000
$1.015
$1,015.000
2,500
$0.994
$2,485.000
5,000
$0.882
$4,410.000
7,500
+
$0.873
$6,547.500
Tools/3D Models
Product Guides