SMA-J-P-H-ST-TH1
SamtecRF / Coaxial Connector - SMA Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - 7 x 7 x 9.52 mm.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SMA-J-P-H-ST-TH1
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 20 Hz to GHz
Gender:
F
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Dimension:
7 x 7 x 9.52 mm
The SMA-J-P-H-ST-TH1 is coaxial connector with gold-plated beryllium copper contacts and PTFE insulator. This connector has a brass shell, PCB mounting and straight orientation. Temperature range from -65°C to 125°C.
Search Keywords:
SMAJPHSTTH1
IN STOCK:
619
Can Ship immediately
Manufacturer Stock:
6,636
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
50
$4.21
$210.500
100
$3.04
$304.000
300
$2.99
$897.000
500
$2.67
$1,335.000
1,000
$2.56
$2,560.000
2,500
$2.32
$5,800.000
5,000
+
$2.29
$11,450.000
Tools/3D Models
Product Guides