SQT-102-01-F-S
SamtecConn Socket Strip SKT 2 POS 2mm Solder ST Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQT-102-01-F-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
2
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
5.1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC SQT-102-01-F-S is a high-quality socket strip connector with 2 positions and a pitch of 2mm. This connector is designed for easy soldering onto a PCB via through-hole mounting. It is ideal for a wide range of applications where reliable and secure electrical connections are needed. This bulk package provides value and convenience for your project needs.
Search Keywords:
SQT10201FS
IN STOCK:
3,427
Ships today, if you order in
Manufacturer Stock:
1,800
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$0.9097
$22.743
250
$0.6442
$161.050
500
$0.5392
$269.600
1,000
$0.4245
$424.500
2,500
$0.3512
$878.000
5,000
$0.3444
$1,722.000
7,500
+
$0.2844
$2,133.000
Tools/3D Models
Product Guides