Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQT-103-01-F-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
3
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
5.1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 3 POS 2mm Solder ST Thru-Hole Bulk
Search Keywords:
SQT10301FS
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
369
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.0252
$25.630
250
$0.8435
$210.875
500
$0.8082
$404.100
1,000
$0.5917
$591.700
2,500
$0.5127
$1,281.750
5,000
$0.3732
$1,866.000
7,500
+
$0.3676
$2,757.000
Tools/3D Models
Product Guides