Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQT-107-01-L-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
39
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
14
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
5.1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 14 POS 2mm Solder ST Thru-Hole Tube
Search Keywords:
SQT10701LD
IN STOCK:
9,079
Can Ship immediately
Manufacturer Stock:
315
can ship
10/21/24
Minimum Order:
39
Multiple:
39
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
39
$3.305
$128.895
78
$2.745
$214.110
273
$2.341
$639.093
507
$1.917
$971.919
1,014
$1.532
$1,553.448
2,535
$1.434
$3,635.190
5,031
$1.054
$5,302.674
7,527
+
$0.859
$6,465.693