help desk software
DATA SHEET

SQT-109-01-F-S

Samtec

Conn Socket Strip SKT 9 POS 2mm Solder ST Thru-Hole Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQT-109-01-F-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
31
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
9
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
5.1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 9 POS 2mm Solder ST Thru-Hole Tube
Search Keywords:
SQT10901FS
IN STOCK: 210
Can Ship immediately
Minimum Order:
31
Multiple:
31
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
31
$1.776
$55.056
124
$1.461
$181.164
279
$1.400
$390.600
527
$1.344
$708.288
1,023
$0.998
$1,020.954
2,511
$0.866
$2,174.526
5,022
$0.653
$3,279.366
7,502 +
$0.637
$4,778.774
Product Guides