SQT-110-01-F-S
SamtecConn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQT-110-01-F-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
10
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
5.1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC SQT-110-01-F-S is a reliable and high-quality connector socket strip designed for a wide range of applications. With 10 positions and a 2mm pitch, this connector strip provides secure and efficient connections. It features a solder tail termination and a top entry thru-hole design for easy installation. The SQT-110-01-F-S is also equipped with SAMTEC's innovative FleXYZâ„¢ Tube technology, ensuring flexibility and durability. Trust this connector strip to deliver exceptional performance and longevity in your projects.
Search Keywords:
SQT11001FS
IN STOCK:
19,188
Can Ship immediately
Minimum Order:
28
Multiple:
28
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
28
$1.861
$52.108
112
$1.536
$172.032
252
$1.436
$361.872
504
$1.301
$655.704
1,008
$0.937
$944.496
2,520
$0.878
$2,212.560
5,012
$0.644
$3,227.728
7,504
+
$0.527
$3,954.608
Tools/3D Models
Product Guides
Product Changes