SQT-110-01-L-D
SamtecBoard-To-Board Connector - Vertical - 2 mm - 20 Contacts - Receptacle - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQT-110-01-L-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
28
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
20
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
5.1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SQT-110-01-L-D is a 20-pole 2-row 2mm Socket Strip with 10.0µin (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The SQT series socket strip is compatible with LTMM, MMT, MTMM, PTT, TCMD, TMM, TMMH, TMMS, TSH, TW-SM, TW-TH and ZLTMM series connectors.
Search Keywords:
SQT11001LD
IN STOCK:
5,201
Ships today, if you order in
Manufacturer Stock:
968
can ship
10/28/24
Minimum Order:
28
Multiple:
28
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
28
$3.098
$86.744
112
$2.882
$322.784
252
$2.493
$628.236
504
$1.990
$1,002.960
1,008
$1.863
$1,877.904
2,520
$1.366
$3,442.320
5,012
$0.859
$4,305.308
7,504
+
$0.846
$6,348.384
CUSTOMERS
ALSO BOUGHT
529702B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 5.5°C/W Black Anodized
213889-2
Circular Connector - CPC Series 5 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
BSH-060-01-F-D-A-TR
0.50 mm Basic Blade & Beam Socket Strip
G6S-2-Y-DC4.5
Signal Relay 4.5VDC 2A DPDT(14.8x7.3x9.2)mm THT
76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...