help desk software
DATA SHEET

SQT-117-01-L-D

Samtec

Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQT-117-01-L-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
34
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
5.1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
Search Keywords:
SQT11701LD
IN STOCK: 750
Ships today, if you order in
Minimum Order:
16
Multiple:
16
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$5.68
$90.880
64
$5.01
$320.640
112
$4.87
$545.440
256
$4.23
$1,082.880
512
$3.38
$1,730.560
1,008
$3.17
$3,195.360
2,512
$3.12
$7,837.440
5,008 +
$3.08
$15,424.640
Product Guides