help desk software
DATA SHEET

SQW-103-01-L-D

Samtec

Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQW-103-01-L-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
6
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
3.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords:
SQW10301LD
IN STOCK: 3,429
Ships today, if you order in
Manufacturer Stock:
572   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.758
$43.950
100
$1.490
$149.000
250
$1.446
$361.500
500
$1.386
$693.000
1,000
$0.970
$970.000
2,500
$0.826
$2,065.000
5,000
$0.600
$3,000.000
7,500 +
$0.585
$4,387.500
Product Guides