SQW-117-01-F-D
SamtecConn Socket Strip SKT 34 POS 2mm Solder ST Top Entry Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SQW-117-01-F-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
34
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
3.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC part SQW-117-01-F-D is a high-quality connector socket strip designed for easy and secure PCB mounting. It features a compact 34-position design with a 2mm spacing between contacts, allowing for efficient and densely packed electronic connections.This socket strip offers reliable and stable solder connection options, ensuring excellent signal transmission and reducing the risk of signal degradation. It is equipped with top entry through-hole technology, making it simple to install and maintain. The sturdy construction guarantees its durability and long-term performance.With its tube packaging, the SQW-117-01-F-D connector strip is conveniently stored and transported. Whether you're working on industrial automation, consumer electronics, or any other application requiring a robust and space-saving connector, this SAMTEC part is a reliable choice.
Search Keywords:
SQW11701FD
IN STOCK:
7,908
Can Ship immediately
Manufacturer Stock:
2,417
can ship
12/2/24
Minimum Order:
16
Multiple:
16
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
16
$5.005
$80.080
64
$4.039
$258.496
112
$3.522
$394.464
256
$3.326
$851.456
512
$2.427
$1,242.624
1,008
$2.115
$2,131.920
2,512
$1.333
$3,348.496
5,008
+
$0.865
$4,331.920
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
4608X-101-103LF
Fixed Network Resistor - 10K Ohm - 1W - Isolated - 8-Pin - DIP Pin - Through Hole.
MCP9808-E/MS
Temperature Digital Serial (2-Wire, I2C) - Automotive - ± 0.25°C - -40 °C - +125 °C - MSOP...
RJHSE5381
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat5 - Through Hole Mount.
BH32T-C
Battery Holder 1 Cells PBT Polyester Tray
0ZCM0010FF2G
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 15VDC 40A 0.5W 0.1s 0.9Ohm SMD Solder Pad 0603 ...