Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SS-112-G-2
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
19
Package Type:
TUBE
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords:
SS112G2
IN STOCK:
162
Can Ship immediately
On Order:
1,007
can ship 10/31/24
Minimum Order:
19
Multiple:
19
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
19
$3.65
$69.350
57
$3.44
$196.080
114
$3.19
$363.660
266
$2.93
$779.380
513
$2.49
$1,277.370
1,007
$2.29
$2,306.030
2,508
$2.25
$5,643.000
5,016
+
$2.22
$11,135.520
Tools/3D Models
Product Guides