SS-120-G-2
SamtecConn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SS-120-G-2
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
TUBE
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SS-120-G-2 from SAMTEC is a durable and reliable socket strip, perfect for connecting various electronic components. With 20 positions spaced 2.54mm apart, this socket strip is ideal for applications requiring numerous connections. It features a top entry, allowing for easy and convenient soldering. The through-hole design ensures secure and stable connections. Packed in a tube, this socket strip is well-protected and suitable for bulk orders. Trust in SAMTEC's quality and choose the SS-120-G-2 for all your socket strip needs.
Search Keywords:
SS120G2
IN STOCK:
485
Ships today, if you order in
Minimum Order:
11
Multiple:
11
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
11
$4.716
$51.876
33
$4.182
$138.006
110
$3.902
$429.220
253
$3.483
$881.199
506
$2.946
$1,490.676
1,001
$2.810
$2,812.810
2,508
$2.796
$7,012.368
5,005
+
$2.782
$13,923.910
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
20509002
SEALING O RING, 3/4"
AWP-20-7240-T
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
105MWR250K
Metalized Polyester Film Capacitor - 1uF ±10% - 250WVDC - +105°C
1559660000
Conn Terminal Block SKT 2 POS 5.08mm Screw ST Cable Mount 10A Box
94HAB10WT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube