SS4-10-3.00-L-D-K-TR
SamtecBoard-To-Board Connector - 0.4 mm - 20 Contacts - Receptacle - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SS4-10-3.00-L-D-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1150
Package Type:
REEL
Type:
Fine Pitch Connector3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Surface Mount3586
Pitch:
0.4 mm
Number of Contacts:
20
Maximum Voltage Rating:
1553584VAC
Maximum Current Rating:
1.6/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SS4-10-3.00-L-D-K-TR is a 20-pole 2-row 0.4mm Ultra Fine Pitch Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. It has 0.138-inch (3.51mm) DIA polyimide film pick and place pad. The SS4 series socket strip is compatible with ST4 series connectors.
Search Keywords:
SS410300LDKTR
IN STOCK:
1,512
Ships today, if you order in
Manufacturer Stock:
22,867
can ship
12/2/24
Factory Lead-Time
8 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$2.96
$2.960
50
$2.04
$102.000
100
$2.01
$201.000
500
$1.97
$985.000
1,000
$1.94
$1,940.000
2,000
$1.77
$3,540.000
5,000
$1.58
$7,900.000
8,050
+
$1.56
$12,558.000
Tools/3D Models
Product Guides