SS4-20-3.00-L-D-K-TR
SamtecBoard-To-Board Connector - 0.4 mm - 40 Contacts - Receptacle - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SS4-20-3.00-L-D-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1150
Package Type:
REEL
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.4 mm
Number of Contacts:
40
Maximum Voltage Rating:
155 VAC
Maximum Current Rating:
1.6/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SS4-20-3.00-L-D-K-TR is a 40-pole 2-row 0.4mm Ultra Fine Pitch Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. It has 0.138-inch (3.51mm) DIA polyimide film pick and place pad. The SS4 series socket strip is compatible with ST4 series connectors.
Search Keywords:
SS420300LDKTR
IN STOCK:
1,113
Ships today, if you order in
Manufacturer Stock:
11,270
can ship
11/25/24
Minimum Order:
100
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
100
$2.64
$264.000
250
$2.52
$630.000
500
$2.41
$1,205.000
1,150
$2.14
$2,461.000
3,450
$1.89
$6,520.500
5,750
$1.66
$9,545.000
8,050
$1.64
$13,202.000
10,350
+
$1.61
$16,663.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
1-1469492-8
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Daughtercard Modules.
2200LL-331-H-RC
Inductor High Current Toroid 330uH/141.9uH 15% 1KHz 4A 77mOhm DCR RDL
800SP9B6M6RE
Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Right Angle PCB Mount - No Thread...
RTE-P1AF20
Multi range timer