SS4-30-3.50-L-D-K-TR
SamtecConn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST Top Entry SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SS4-30-3.50-L-D-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1025
Package Type:
REEL
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.4 mm
Number of Contacts:
60
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.6/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC SS4-30-3.50-L-D-K-TR is a fine pitch connector designed for high-density applications. With 60 socket contacts, this connector offers reliable connectivity in a compact design. It features a pitch of 0.4mm and a top entry solder termination, making it suitable for surface mount applications. The connector is packaged in tape and reel (T/R) format for easy handling and automation. Ideal for space-constrained designs, the SS4-30-3.50-L-D-K-TR guarantees efficient signal transmission in a wide range of electronic devices.
Search Keywords:
SS430350LDKTR
IN STOCK:
1,082
Ships today, if you order in
Manufacturer Stock:
4,304
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$3.08
$3.080
25
$2.73
$68.250
50
$2.69
$134.500
100
$2.65
$265.000
500
$2.60
$1,300.000
1,000
$2.56
$2,560.000
2,500
$2.42
$6,050.000
5,000
+
$2.26
$11,300.000
Tools/3D Models
Product Guides