help desk software
DATA SHEET

SS4-40-3.50-L-D-K-TR

Samtec

Conn Fine Pitch Connector SKT 80 POS 0.4mm Solder ST SMD T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SS4-40-3.50-L-D-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
REEL
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.4 mm
Number of Contacts:
80
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.6/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC SS4-40-3.50-L-D-K-TR is a fine pitch connector with a short description. It features a socket contact configuration with 80 positions and a pitch of 0.4mm. This connector is designed for surface mount soldering, making it suitable for use in various electronic applications. It comes in tape and reel packaging, allowing for easy handling and efficient production processes. With its high-quality construction and reliable performance, the SAMTEC SS4-40-3.50-L-D-K-TR is an excellent choice for demanding connection requirements in modern electronics.
Search Keywords:
SS440350LDKTR
IN STOCK: 3,337
Can Ship immediately
Manufacturer Stock:
5,791   can ship 11/25/24
Factory Lead-Time
3 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.66
$4.660
25
$3.45
$86.250
50
$3.40
$170.000
100
$3.33
$333.000
500
$3.28
$1,640.000
1,000
$3.07
$3,070.000
2,500
$2.86
$7,150.000
4,000 +
$2.82
$11,280.000
Product Guides