SSM-110-L-DV
SamtecBoard-To-Board Connector - Vertical - 2.54 mm - 20 Contacts - Receptacle - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSM-110-L-DV
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
572,405 VDC|VAC
Maximum Current Rating:
5.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SSM-110-L-DV is a 20-pole 2-row 2.54mm Tiger Claw™ Surface Mount Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The SSM series vertical pin socket strip is compatible with DW, EW, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, MTLW, MTSW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
Search Keywords:
SSM110LDV
Different packaging options available. See Alternatives
IN STOCK:
6,207
Ships today, if you order in
Manufacturer Stock:
5,547
can ship
11/29/24
Minimum Order:
22
Multiple:
22
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
22
$3.32
$73.040
66
$2.74
$180.840
264
$2.26
$596.640
506
$1.92
$971.520
1,012
$1.62
$1,639.440
2,508
$1.48
$3,711.840
5,016
$1.25
$6,270.000
7,502
+
$1.23
$9,227.460
Tools/3D Models
Product Guides