SSQ-106-01-G-S
SamtecBoard-To-Board Connector - Single - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSQ-106-01-G-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
6553584VDC,4653584VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SSQ-106-01-G-S is a 6-pole 1-row 2.54mm Through-hole SQ Post Socket Strip with 20µinch (0.51µm) gold-plated phosphor bronze contacts and LCP insulator. Standard and low insertion force contacts with 0.025-inch (0.635 mm) square tails for self-nesting applications. The SSQ series socket strip is compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
Search Keywords:
SSQ10601GS
IN STOCK:
4,277
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.331
$33.275
250
$1.200
$300.000
500
$0.995
$497.500
1,000
$0.853
$853.000
2,500
$0.845
$2,112.500
5,000
$0.753
$3,765.000
7,500
+
$0.745
$5,587.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
25136NAB
Switch Slide ON ON SPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
78HJ03GWT
Switch DIP ON OFF SPDT 3 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm...
1715721
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
1725041
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
90131-0764
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray