SSQ-108-01-G-D
SamtecBoard-To-Board Connector - Dual - 2.54 mm - 16 Contacts - Receptacle - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSQ-108-01-G-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
6553584VDC,4653584VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SSQ-108-01-G-D is a 16-pole 2-row 2.54mm Through-hole SQ Post Socket Strip with 20µinch (0.51µm) gold-plated phosphor bronze contacts and LCP insulator. Standard and low insertion force contacts with 0.025-inch (0.635mm) square tails for self-nesting applications. The SSQ series socket strip is compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
Search Keywords:
SSQ10801GD
IN STOCK:
760
Can Ship immediately
Manufacturer Stock:
1,164
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$3.07
$30.700
50
$2.79
$139.500
250
$2.58
$645.000
500
$2.18
$1,090.000
1,000
$1.86
$1,860.000
2,500
$1.83
$4,575.000
5,000
$1.69
$8,450.000
7,500
+
$1.66
$12,450.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
SSQ-110-01-G-S
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TSW-112-07-G-D
Header Strip - Male Pin - 24 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Gold...
SSQ-110-01-G-D
Board-To-Board Connector - Dual - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 2 Ro...
SSQ-102-01-G-D
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
TSW-106-07-G-D
Board-To-Board Connector - 2.54 mm - 12 Contact - Header - Through Hole - 2 Rows.