help desk software
DATA SHEET

SSQ-110-01-G-D

Samtec

Board-To-Board Connector - Dual - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 2 Rows. .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSQ-110-01-G-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
6553584VDC,4653584VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SSQ-120-01-G-D is a 20-pole 2-row 2.54mm Through-hole SQ Post Socket Strip with 20μinch (0.51μm) gold-plated phosphor bronze contacts and LCP insulator. Standard and low insertion force contacts with 0.025-inch (0.635mm) square tails for self-nesting applications. The SSQ series socket strip is compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
Search Keywords:
SSQ11001GD
IN STOCK: 2,070
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.76
$23.800
50
$3.61
$180.500
100
$3.04
$304.000
250
$2.99
$747.500
500
$2.68
$1,340.000
1,000
$1.94
$1,940.000
2,500
$1.83
$4,575.000
5,000 +
$1.41
$7,050.000
Product Guides