Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSQ-110-01-G-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
6553584VDC,4653584VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords:
SSQ11001GS
IN STOCK:
166
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.54
$25.400
100
$1.79
$179.000
250
$1.77
$442.500
500
$1.57
$785.000
1,000
$1.14
$1,140.000
2,500
$1.07
$2,675.000
5,000
$1.06
$5,300.000
7,500
+
$1.04
$7,800.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
SSQ-108-01-G-D
Board-To-Board Connector - Dual - 2.54 mm - 16 Contacts - Receptacle - Through Hole - 2 Ro...
TSW-112-07-G-D
Header Strip - Male Pin - 24 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Gold...
17249-BLK-B1
Cable Assembly Power Corda - 1.83m - 1250 W - 10A - 125V - Power to Power - 3 to 3 Positio...
SSQ-110-01-G-D
Board-To-Board Connector - Dual - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 2 Ro...
17425-BLK-S2
Cable Assembly AC Power 4.57m NEMA 5-15P 3 POS M 16AWG