Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSW-102-01-F-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
6553584VDC,4653584VAC
Maximum Current Rating:
4.7/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords:
SSW10201FD
IN STOCK:
140
Can Ship immediately
Manufacturer Stock:
2,292
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
25
$0.8827
$22.068
250
$0.7172
$179.300
500
$0.7065
$353.250
1,000
$0.5177
$517.700
2,500
$0.4453
$1,113.250
5,000
$0.3354
$1,677.000
7,500
$0.3260
$2,445.000
10,000
+
$0.2935
$2,935.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1355206-1
JUN-POW-TIM GEH 14P
1658670-2
Pin Contact Gold Crimp 22-28 AWG Stamped
1658672-1
HDP-22,PLUG,SIZE 3,44 POSN
1658673-1
D-Sub Connector Housing - Plug for Male Contacts - 62 Position - 3 Rows - Shell Size 4 - S...
1658683-1
D Sub Connector Housing - 44 Ways - High Density D Sub - 3 - AMPLIMITE HDP-22 Series - Rec...