SSW-104-01-G-D
SamtecBoard-To-Board Connector - Dual - 2.54 mm - 8 Contacts - Receptacle - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSW-104-01-G-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
6553584VDC,4653584VAC
Maximum Current Rating:
4.7/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SSW-104-01-G-D is a 8-pole 2-row 2.54mm Through-hole SQ Post Socket Strip with gold-plated phosphor bronze contacts and LCP insulator. The SSW series straight pin socket strip compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW connectors. This connector has high operating temperature range of -55°C to 125°C.
Search Keywords:
SSW10401GD
IN STOCK:
1,209
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$1.923
$19.230
100
$1.613
$161.300
250
$1.562
$390.500
500
$1.493
$746.500
1,000
$1.014
$1,014.000
2,500
$0.781
$1,952.500
5,000
$0.707
$3,535.000
7,500
+
$0.696
$5,220.000
Tools/3D Models
Product Guides