help desk software
DATA SHEET

SSW-107-01-T-D

Samtec

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSW-107-01-T-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
6553584VDC,4653584VAC
Maximum Current Rating:
4.7/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords:
SSW10701TD
IN STOCK: 187
Can Ship immediately
Manufacturer Stock:
7,535   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.2559
$31.398
250
$1.1569
$289.225
500
$0.9686
$484.300
1,000
$0.8263
$826.300
2,500
$0.7122
$1,780.500
5,000
$0.5366
$2,683.000
7,500
$0.5286
$3,964.500
10,000 +
$0.4683
$4,683.000
Product Guides