help desk software
DATA SHEET

SSW-112-01-G-D

Samtec

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSW-112-01-G-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
6553584VDC,4653584VAC
Maximum Current Rating:
4.7/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SAMTEC SSW-112-01-G-D is a high-quality socket strip designed for efficient and reliable wire-to-board connections. Featuring 24 positions and a 2.54mm pitch, this solder-type socket strip is perfect for various applications that require secure connections. With a top-entry, thru-hole design, it allows for convenient installation and ensures a sturdy connection. This bulk version is ideal for bulk orders and projects requiring multiple units. Trust SAMTEC SSW-112-01-G-D for your connectivity needs and experience superior performance and durability.
Search Keywords:
SSW11201GD
IN STOCK: 2,550
Ships today, if you order in
Manufacturer Stock:
677   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.97
$19.850
50
$3.03
$151.500
100
$2.78
$278.000
250
$2.74
$685.000
500
$2.18
$1,090.000
1,000
$1.89
$1,890.000
2,500
$1.43
$3,575.000
5,000 +
$1.25
$6,250.000
Product Guides