SSW-112-01-G-S
SamtecBoard-To-Board Connector - Single - 2.54 mm - 12 Contacts - Receptacle - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
SSW-112-01-G-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
6553584VDC,4653584VAC
Maximum Current Rating:
4.7/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SSW-112-01-G-S is a 12-pole 1-row 2.54mm Through-hole SQ Post Socket Strip with 20µinch (0.51µm) gold-plated phosphor bronze contacts and LCP insulator. The SSW series pin socket strip compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW connectors. This connector has high operating temperature range of -55°C to 125°C.
Search Keywords:
SSW11201GS
IN STOCK:
949
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.654
$26.540
100
$2.094
$209.400
250
$2.063
$515.750
500
$1.754
$877.000
1,000
$1.489
$1,489.000
2,500
$1.474
$3,685.000
5,000
$1.354
$6,770.000
7,500
+
$1.340
$10,050.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
TSW-101-07-L-S
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag
SSW-103-01-G-S
Board-To-Board Connector - Single - 2.54 mm - 3 Contacts - Receptacle - Through Hole - 1 R...
SSW-106-01-G-S
Board-To-Board Connector - Single - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 R...