ST4-30-1.00-L-D-P-TR
SamtecConn Fine Pitch Connector HDR 60 POS 0.4mm Solder ST SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ST4-30-1.00-L-D-P-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1125
Package Type:
REEL
Type:
Fine Pitch Connector3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
0.4 mm
Number of Contacts:
60
Maximum Voltage Rating:
1553584VAC
Maximum Current Rating:
1.6/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SAMTEC ST4-30-1.00-L-D-P-TR connector is a high-quality fine pitch connector header with 60 positions, designed for precise and reliable electrical connections. It features a 0.4mm pitch and is intended for surface mount soldering. This connector is delivered in tape and reel packaging, making it suitable for high-volume manufacturing. Ideal for applications requiring a compact and secure connection solution.
Search Keywords:
ST430100LDPTR
IN STOCK:
1,733
Ships today, if you order in
Manufacturer Stock:
16,557
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$3.74
$3.740
25
$2.66
$66.500
50
$2.62
$131.000
100
$2.57
$257.000
500
$2.53
$1,265.000
1,000
$2.49
$2,490.000
2,500
$2.35
$5,875.000
4,500
+
$2.21
$9,945.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
SS4-30-3.00-L-D-K-TR
Conn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST Top Entry SMD T/R
SS4-40-3.50-L-D-K-TR
Conn Fine Pitch Connector SKT 80 POS 0.4mm Solder ST SMD T/R
ST4-10-1.50-L-D-P-TR
0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
ST4-40-1.00-L-D-P-TR
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header