T2M-110-01-L-D-TH-WT
SamtecConn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
T2M-110-01-L-D-TH-WT
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
20
Maximum Voltage Rating:
350,250 VDC|VAC
Maximum Current Rating:
3.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC T2M-110-01-L-D-TH-WT is a high-quality shrouded header connector designed for reliable electrical connections. It features 20 positions, a 2mm pitch, and is designed for soldering using through-hole technology. This connector comes in a convenient tube packaging for easy handling and storage. Ideal for use in various electronic applications requiring a compact and sturdy connection solution.
Search Keywords:
T2M11001LDTHWT
IN STOCK:
423
Can Ship immediately
Minimum Order:
22
Multiple:
22
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
22
$4.44
$97.680
66
$3.93
$259.380
110
$3.83
$421.300
264
$3.38
$892.320
506
$2.79
$1,411.740
1,012
$2.64
$2,671.680
2,508
$2.60
$6,520.800
5,016
+
$2.57
$12,891.120
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
SBP200225WE2.5
Self Laminating Wire and Cable Marker
796690-2
TERMI-BLOK PCB MOUNT 2P
SBP200375WE2.5
Labels Printable Adhesive Vinyl White Spool
G5Q-14-DC5
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
73251-2300
Conn SMA F 50Ohm Solder ST Thru-Hole Gold Tray