TFM-107-01-L-D-RE1-WT
SamtecConn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEâ„¢ Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TFM-107-01-L-D-RE1-WT
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
35
Package Type:
TUBE
Type:
Shrouded Header (4 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TFM-107-01-L-D-RE1-WT is a high-quality shrouded header connector from SAMTEC. This connector is designed with four sides to provide enhanced stability and secure connections. It features a 14-position header configuration and a 1.27mm pitch, making it suitable for a wide range of applications.The TFM-107-01-L-D-RE1-WT is designed for through-hole soldering, ensuring reliable and robust connections. It also has a right-angle side entry to accommodate space constraints and facilitate easy installation. The connector is part of the TIGER EYE„¢ series, known for providing exceptional performance and durability.To ensure ease of handling and protection during transportation, the TFM-107-01-L-D-RE1-WT comes in a tube packaging. It is a versatile connector that can be used in various industries such as telecommunications, industrial automation, and consumer electronics.Choose the TFM-107-01-L-D-RE1-WT shrouded header connector from SAMTEC for its superior quality, reliable performance, and convenient design, making it an ideal choice for your electronic projects.
Search Keywords:
TFM10701LDRE1WT
IN STOCK:
6,046
Ships today, if you order in
Manufacturer Stock:
6,518
can ship
10/21/24
Minimum Order:
35
Multiple:
35
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
35
$3.04
$106.400
70
$2.97
$207.900
280
$2.58
$722.400
525
$2.21
$1,160.250
1,015
$2.12
$2,151.800
2,520
$1.75
$4,410.000
5,005
$1.38
$6,906.900
7,525
+
$1.35
$10,158.750
CUSTOMERS
ALSO BOUGHT
5788816-1
RCPT ASSY,26P,HDP-22,CN
DM537405008
Contact - D-Sub - Machined - Coaxial - Male Pin - Solder - Gold
LEV100A5ANH
Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM (57.96x40.77)mm Chassis Contactor Rela...
ESD-108-G-03
.100" Elevated Double Row Screw Machine Socket Strip
PRMA1A05C
Dry Reed Relay - 1 Form A - 0.5A - 5V