TFM-115-02-L-D-WT
SamtecConn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TFM-115-02-L-D-WT
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
21
Package Type:
TUBE
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube
Search Keywords:
TFM11502LDWT
IN STOCK:
368
Can Ship immediately
Minimum Order:
21
Multiple:
21
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
21
$3.721
$78.141
63
$3.274
$206.262
252
$2.976
$749.952
504
$2.785
$1,403.640
1,008
$2.732
$2,753.856
2,520
$2.704
$6,814.080
5,019
$2.677
$13,435.863
7,518
+
$2.651
$19,930.218
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
76SD01T
Switch DIP ON OFF DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
1553860
Sensor/actuator flush-type socket - 8-pos. - M12-SPEEDCON - shielded - rear/screw mounting...
1725685
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross s...
SFTN01L-05
Isolated Module DC/DC Converter - 1 Output - 5V - 200mA - 1W - 4.5 to 5.5 VDC Input - 80% ...