Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TMM-102-01-L-S-SM
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2 mm
Number of Contacts:
2
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
3.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 2 POS 2mm Solder ST SMD Bulk
Search Keywords:
TMM10201LSSM
IN STOCK:
227
Can Ship immediately
Manufacturer Stock:
7,670
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$0.4833
$48.330
500
$0.2867
$143.350
2,500
$0.2527
$631.750
5,000
$0.2474
$1,237.000
7,500
$0.2437
$1,827.750
25,000
$0.2400
$6,000.000
50,000
$0.2364
$11,820.000
100,000
+
$0.2329
$23,290.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
7105TCWZQE
Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solde...
7108TCWZQE
Miniature Toggle Switch - SP (On-None-Mom) - 5A@120VAC/2A@250VAC - .687" Actuator - Solde...
515-1040F
515 Optopipe® Light Pipe, 4 Array RA PM 4mm Rnd Convex Diff Lens, Press-fit
0828746
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
D3G0106S-9503
Open Frame Rotary Switch - 1 Pole - 2 to 6 Position Adjustable - Shorting - 1.5A@28VDC/0.5...